
Adjustable positive linear voltage regulator (LDO) offering a 1A maximum output current with a low 300mV dropout voltage. Features a wide input voltage range from 4V to 25V and an adjustable output voltage from 1.225V up to 25V, with a 2% accuracy. Operates across a broad temperature range of -40°C to 125°C and is housed in a TO-252-5 surface-mount package. This RoHS compliant component provides a 55dB PSRR and is supplied on tape and reel.
Sign in to ask questions about the Rohm BA00CC0WFP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA00CC0WFP-E2 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.225V |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00CC0WFP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
