
Adjustable positive linear voltage regulator (LDO) with a 2A output current capability. Features a 0.45V dropout voltage and a wide input voltage range from 3V to 25V. Offers adjustable output voltage from 1.27V to 24.3V, with a maximum power dissipation of 2.3W. Packaged in a TO-263-6 surface mount case with copper, tin contact plating. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA00DD0WHFP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA00DD0WHFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 24.3V |
| Min Output Voltage | 1.27V |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00DD0WHFP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
