
The BA00JC5WT-V5 is a single-output linear voltage regulator from Rohm with an adjustable output voltage of 12V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 105°C and is packaged in a TO-220-5 case for through-hole mounting. The device features a dropout voltage of 300mV and a maximum power dissipation of 2W.
Sign in to ask questions about the Rohm BA00JC5WT-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA00JC5WT-V5 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00JC5WT-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
