The BA00ST is an adjustable linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a dropout voltage of 0.3V and a maximum output current of 1A. The regulator is available in a TO-220FP package with 5 pins. The operating temperature range is from -40°C to 85°C.
Rohm BA00ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.27 |
| Output Voltage1-Max | 32 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA00ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.