
Rohm BA030LBSG2-TR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA030LBSG2-TR to view detailed technical specifications.
No datasheet is available for this part.