The BA033CC0WFP is a 5-pin TO-252 linear voltage regulator from Rohm with a nominal output voltage of 3.3V and a maximum output current of 1A. It has a dropout voltage of 0.3V and operates over a temperature range of 0-150°C. This LDO regulator has a voltage tolerance of 2% and a maximum line regulation of 0.1% and load regulation of 0.15%. It is available in a lead-free TO-252 package.
Rohm BA033CC0WFP technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA033CC0WFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.