
IC REG LINEAR 3.3V 1A TO220FP-5
Rohm BA033ST-V5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.