The BA036LBSG2-TR is a single positive linear voltage regulator with an output voltage of 3.6V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 170mW. The device is lead free and available in a surface mount package. It has a power supply rejection ratio of 56dB and a quiescent current of 15uA.
Sign in to ask questions about the Rohm BA036LBSG2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA036LBSG2-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA036LBSG2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
