Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA038LBSG2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA038LBSG2-TR technical specifications.
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 3.8V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA038LBSG2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
