
The BA03CC0T is a 3V linear voltage regulator from Rohm with a maximum output current of 1A and a maximum power dissipation of 2W. It is packaged in a TO-220-3 package and is suitable for operation over the -40°C to 125°C temperature range. This regulator is lead free and RoHS compliant.
Sign in to ask questions about the Rohm BA03CC0T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA03CC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA03CC0T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.