
1A, 3V fixed output positive linear voltage regulator in a TO-252 surface mount package. Features a 300mV dropout voltage, 25V maximum input voltage, and 1W maximum power dissipation. Operates across a -40°C to 85°C temperature range with a 55dB PSRR.
Rohm BA03FP-E2 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 300mV |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA03FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
