
The BA05CC0WT-V5 is a 5V linear voltage regulator from Rohm with an accuracy of 2%. It features a dropout voltage of 300mV and can handle a maximum input voltage of 25V. The device is packaged in a TO-220-5 case and is designed for through hole mounting. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Rohm BA05CC0WT-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA05CC0WT-V5 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05CC0WT-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
