
Surface mount linear voltage regulator IC providing a fixed 5V output with a maximum output current of 1A. Features a 300mV dropout voltage and a maximum input voltage of 25V. Operates within a temperature range of -40°C to 85°C, with a 1A current limit and 1W maximum power dissipation. This lead-free component is supplied in TO-252 package, available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA05FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA05FP-E2 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 25V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
