
The BA05ST is a 5V fixed output linear voltage regulator from Rohm, packaged in a TO-220FP with 5 pins. It can handle a maximum power dissipation of 2W and operates within a temperature range of -40°C to 85°C. The regulator is RoHS compliant and suitable for use in applications where a stable 5V output is required, with a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA05ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA05ST technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
