Fixed positive LDO regulator offering a 6V output voltage with a maximum dropout voltage of 0.5V. Features a 0.3V typical dropout voltage and a 1A maximum output current. Operates within a temperature range of -40°C to 125°C, with input voltage capabilities from 4V to 25V. Housed in a 4-terminal TO-252 package (JEDEC R-PSSO-G4) with a width of 5.5mm and length of 6.5mm. Provides line and load regulation of 0.1% and 0.15% respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA06CC0WFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA06CC0WFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 5.88 |
| Output Voltage1-Max | 6.12 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA06CC0WFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.