
The BA07CC0T is a single-output linear voltage regulator with a fixed output voltage of 7V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2W. The regulator is packaged in a TO-220-3 package and is available in a quantity of 500 units per rail/tube. It is lead-free and RoHS compliant.
Rohm BA07CC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA07CC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.