
The BA07FP-E2 is a single linear voltage regulator from Rohm with a dropout voltage of 300mV. It operates over a temperature range of -40°C to 85°C and is available in a TO-252-3 package. This lead-free device is suitable for surface mount applications and is packaged in tape and reel quantities of 2000. The regulator provides an output current of 1A at an output voltage of 7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA07FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA07FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA07FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.