
The BA07SFP-E2 is a single-output linear voltage regulator with a fixed output voltage of 7V and a maximum output current of 1A. It has a dropout voltage of 300mV and a maximum power dissipation of 1W. The device is packaged in a TO-252-5 surface mount package and is suitable for operation over a temperature range of -40°C to 85°C. The BA07SFP-E2 is a lead-free device and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA07SFP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA07SFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA07SFP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
