
Fixed positive linear voltage regulator, 8V output voltage, 0.5V dropout voltage, and 1A maximum output current. Features a TO-220-3 package with copper, tin contact plating, and through-hole mounting. Operates with a maximum input voltage of 25V and a minimum input voltage of 4V, across an operating temperature range of -40°C to 125°C. Offers a power dissipation of 2W and a power supply rejection ratio (PSRR) of 55dB. Lead-free and RoHS compliant.
Rohm BA08CC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Max Power Dissipation | 2W |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2kW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA08CC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.