
Fixed positive linear voltage regulator with an 8V output voltage and 1A maximum output current. Features a 300mV dropout voltage and 2% accuracy. Operates with input voltages from 4V to 25V and a maximum power dissipation of 2W. Packaged in a TO-220-5 through-hole mount with copper and tin contact plating. RoHS compliant and lead-free.
Rohm BA08CC0WT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA08CC0WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
