
The BA08FP-E2 is a single-output linear voltage regulator with a fixed output voltage of 8V and an output current of 1A. It has a maximum power dissipation of 1W and a dropout voltage of 300mV. The device is packaged in a TO-252-3 surface mount package and is suitable for operation over a temperature range of -40°C to 85°C. The BA08FP-E2 is a lead-free component and is available on tape and reel.
Rohm BA08FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA08FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
