
The BA09CC0T is a single-output linear voltage regulator from Rohm with a nominal output voltage of 9V and a maximum output current of 1A. It features a dropout voltage of 300mV and is packaged in a TO-220FP with a 3-pin configuration. The regulator operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a packaging quantity of 500 units, packaged in rail or tube format.
Rohm BA09CC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA09CC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
