The BA09CC0WT-V5 is a linear voltage regulator from Rohm with an output voltage of 9V and a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-220-5 case with a through-hole mount. The device is RoHS compliant and has a dropout voltage of 300mV, making it suitable for a variety of applications.
Rohm BA09CC0WT-V5 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.