Rohm BA10324AF technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 9V |
| Height | 1.39mm |
| Length | 8.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10324AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.