
Quad operational amplifier featuring BIPOLAR technology, designed for surface mount applications in a SOP-14 package. This IC offers a gain bandwidth product of 500kHz and a voltage gain of 100dB, with a slew rate of 0.2V/µs. It operates with a dual supply voltage range from 1.5V to 16V, and a single supply voltage from 3V to 32V. Key specifications include a maximum input offset voltage of 7mV, a common mode rejection ratio of 65dB, and a power supply rejection ratio of 65dB. The device supports a maximum operating temperature of 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA10324AF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA10324AF-E2 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 820mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 16V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10324AF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
