Quad operational amplifier featuring a voltage-feedback architecture and 500 kHz unity gain bandwidth. This industrial-grade IC offers a nominal slew rate of 0.2 V/µs and a minimum voltage gain of 25,000. With a maximum input offset voltage of 7000 µV and a nominal common-mode reject ratio of 75, it operates across a wide temperature range of -40°C to 85°C. The component is housed in a 14-terminal PDSO package with a nominal supply voltage of 5V and a maximum supply voltage limit of 32V.
Checking distributor stock and pricing after the page loads.
Rohm BA10324AFJ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 500 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.