
Four-channel general-purpose comparator IC featuring bipolar technology. Offers a 5mV maximum input offset voltage and a 1.3µs response time. Operates with a dual supply voltage range from 1.5V to 18V, or a single supply from 3V to 36V. This through-hole component is housed in a PDIP-14 package, with a maximum output current of 16mA and a voltage gain of 106dB.
Rohm BA10339 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 3.44mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106dB |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.