The BA10339FV is a general purpose logic IC from Rohm, packaged in LSSOP format for surface mount applications. It operates over a temperature range of -40°C to 85°C and features an input bias current of 250nA. The device has four elements and a quiescent current of 2mA. It is RoHS compliant and suitable for use in a variety of logic applications.
Rohm BA10339FV technical specifications.
| Package/Case | LSSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | OPEN-COLLECTOR |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10339FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.