
Quad-channel general-purpose comparator IC featuring BIPOLAR technology. Operates with dual supply voltages from 1.5V to 18V or single supply from 3V to 36V. Offers a maximum input offset voltage of 5mV and a response time of 1.3µs. Includes 4 independent comparator elements with a voltage gain of 106dB and an output current of 16mA. Packaged in a 14-pin LSSOP (SSOP-14) for surface mounting, with tin contact plating and lead-free, RoHS-compliant construction.
Sign in to ask questions about the Rohm BA10339FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA10339FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Tin |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 700W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10339FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
