Dual operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and operates from a minimum supply voltage of 1.5V up to a maximum of 32V. With a 700µA operating supply current and 20mA output current per channel, it provides a 65dB common mode rejection ratio and power supply rejection ratio. The component is housed in a lead-free SSOP-8 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA10358FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA10358FV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10358FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
