
General purpose comparator IC featuring 2 independent channels. Offers a maximum input offset voltage of 5mV and a response time of 1.3µs. Operates with a dual supply voltage range from 1V to 18V or a single supply from 2V to 36V, with a maximum operating supply voltage of 28V. This through-hole component is housed in a PDIP-8 package, with a maximum power dissipation of 800mW and an output current capability of 16mA.
Rohm BA10393 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 2.59mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | General Purpose |
| Voltage Gain | 106dB |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
