The BA10393F is a general purpose IC from Rohm, packaged in a SOP format with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating supply voltage of 28V and an output current of 16mA.
Sign in to ask questions about the Rohm BA10393F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA10393F technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Type | OPEN-COLLECTOR |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10393F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.