
Dual-channel general-purpose comparator IC featuring a 5mV maximum input offset voltage and a 1.3µs response time. This bipolar device operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V, offering a 106dB voltage gain. It supports through-hole mounting in an 8-pin SIP package, with a maximum output current of 16mA and a quiescent current of 1mA. The component is RoHS compliant and lead-free, with a maximum power dissipation of 900mW and an operating temperature range of -40°C to 85°C.
Rohm BA10393N technical specifications.
| Package/Case | SIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
