
Positive fixed 12V output linear voltage regulator IC with a maximum output current of 1A. Features a TO-220-3 package for through-hole mounting, a maximum input voltage of 25V, and a minimum input voltage of 13V. Operates across a wide temperature range of -40°C to 85°C with a maximum power dissipation of 2W. Offers a 55dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 2.5mA. This lead-free, RoHS compliant component is supplied in bulk packaging.
Rohm BA12T technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
