The BA1332L is a commercial-grade IC with a ZIG-ZAG terminal position and a JEDEC package code of R-PZIP-T16. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC has a supply voltage range of 6 to 14 volts and a maximum supply current of 15 milliamps. It is available in a 16-pin package with a width of 2.8mm and a length of 19.3mm.
Sign in to ask questions about the Rohm BA1332L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA1332L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T16 |
| Width | 2.8 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA1332L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.