The BA1407AL from Rohm features 18 terminals in a ZIG-ZAG configuration within a R-PZIP-T18 package. Operating within a supply voltage range of 4V to 11V, this specialized IC is designed for consumer applications. With a width of 2.8mm and length of 21.8mm, it is suitable for various mounting requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA1407AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA1407AL technical specifications.
| Number of Terminals | 18 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T18 |
| Width | 2.8 |
| Length | 21.8 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA1407AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.