Rohm BA1450S technical specifications.
| Package/Case | SDIP |
| Frequency | 455kHz |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 3.95mm |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA1450S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
