Sign in to ask questions about the Rohm BA1451F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA1451F-E2 technical specifications.
| Package/Case | SOIC |
| Frequency | 455kHz |
| Lead Free | Lead Free |
| Length | 15mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Thickness | 1.8mm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA1451F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
