
Quad operational amplifier featuring a 2MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers 80dB common mode rejection and power supply rejection ratios, with a voltage gain of 100dB. It operates from dual supply voltages between 2V and 18V, or single supply from 4V to 36V, drawing 3mA operating supply current. The device is housed in a 14-pin SOP package for surface mounting, with copper and tin contact plating, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA14741F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA14741F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA14741F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
