The BA15218FE1 is an operational amplifier from Rohm with a slew rate of 2V/us. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin LSOP package. The operational amplifier is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Rohm BA15218FE1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Slew Rate-Nom | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.