Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA15218N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA15218N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA15218N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
