Dual operational amplifier featuring a 20MHz gain bandwidth product and 8V/µs slew rate. This bipolar IC offers a 70dB common mode rejection ratio and 80dB power supply rejection ratio. Designed for surface mounting in an SOP package, it operates with dual supply voltages from 3V to 20V, with a maximum dual supply of 40V. Input offset voltage is a maximum of 500µV, with an input bias current of 200nA. The component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA15532F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA15532F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 20MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Slew Rate-Nom | 8V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 94dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA15532F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
