Fixed positive linear voltage regulator (LDO) with a 1.5V output voltage and 1A maximum output current. Features a 300mV dropout voltage, 16V maximum input voltage, and operates from 3V minimum input. This surface mount component is housed in a TO-252-5 package with copper and tin contact plating, offering a maximum power dissipation of 1.3W. Operating temperature range is -40°C to 105°C, with a quiescent current of 500uA and a PSRR of 55dB.
Rohm BA15BC0WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 500uA |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA15BC0WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.