
The BA17805CP-E2 is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-220-3 case and is suitable for surface mount and through hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The maximum power dissipation is 22W, and the operating supply current is 4.5mA.
Rohm BA17805CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 22kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17805CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
