
5V fixed positive linear voltage regulator with 1A output current, featuring a TO-220-3 through-hole package. Offers a 2V dropout voltage and a wide input voltage range from 7.5V to 25V. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 22W. This RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 78dB.
Sign in to ask questions about the Rohm BA17805T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA17805T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17805T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
