The BA17806CP is a single-output linear voltage regulator from Rohm with a nominal output voltage of 6V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 35V. The regulator is available in a SIP3 package and is suitable for use in a variety of applications. It has a maximum line regulation of 0.12% and a maximum load regulation of 0.12%. The regulator is a fixed type and has a dropout voltage of 2V.
Sign in to ask questions about the Rohm BA17806CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA17806CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 8.5 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 6 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA17806CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.