
Positive fixed 6V output linear voltage regulator IC with a 1A maximum output current. Features a 2V dropout voltage and a maximum input voltage of 21V. Housed in a TO-220-3 through-hole package with copper and tin contact plating. Operates across a -40°C to 85°C temperature range and offers 22W power dissipation. This RoHS compliant component is supplied on tape and reel.
Rohm BA17806CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 22kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BA17806 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17806CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
