
Positive fixed 8V output voltage linear voltage regulator with a 1A maximum output current. Features a 2V dropout voltage, 10.5V minimum input voltage, and 23V maximum input voltage. Housed in a TO-220-3 package with copper and tin contact plating, designed for through-hole mounting. Operates within a temperature range of -40°C to 85°C and offers 22W maximum power dissipation. This RoHS compliant component is supplied on tape and reel.
Rohm BA17808CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 22kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BA17808 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17808CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
