
Surface mount linear voltage regulator, fixed 8V output, 1A output current. Features a TO-252-3 package with copper, tin contact plating. Maximum input voltage is 23V, with a dropout voltage of 2V. Operating temperature range from -40°C to 85°C. RoHS compliant.
Rohm BA17808FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 10kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17808FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
