Fixed positive linear voltage regulator IC, offering a stable 10V output with a maximum output current of 1A. Features a 2V dropout voltage and a wide input voltage range from 12.5V to 25V. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 22W. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA17810T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA17810T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17810T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
